
XC7A200T-1FBG676I | |
|---|---|
DigiKey Part Number | XC7A200T-1FBG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A200T-1FBG676I |
Description | IC FPGA 400 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 400 13455360 215360 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A200T-1FBG676I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 16825 | |
Number of Logic Elements/Cells | 215360 | |
Total RAM Bits | 13455360 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 837,08000 Kč | 7 837,08 Kč |
| Unit Price without VAT: | 7 837,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 482,86680 Kč |














