


AD8212YRMZ | |
|---|---|
DigiKey Part Number | AD8212YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8212YRMZ |
Description | IC CURRENT MONITOR 1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 500µA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8212YRMZ Models |
Category | Voltage - Input 7V ~ 65V |
Manufacturer Analog Devices Inc. | Current - Output 500µA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 8-MSOP |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| 10 | 77,83300 Kč | 778,33 Kč |
| 50 | 68,01820 Kč | 3 400,91 Kč |
| 100 | 64,97950 Kč | 6 497,95 Kč |
| 250 | 61,76980 Kč | 15 442,45 Kč |
| 500 | 59,83442 Kč | 29 917,21 Kč |
| 1 000 | 58,24211 Kč | 58 242,11 Kč |
| 2 500 | 56,56103 Kč | 141 402,58 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |






