
LM111J-8 | |
|---|---|
DigiKey Part Number | LM111J-8-ND |
Manufacturer | |
Manufacturer Product Number | LM111J-8 |
Description | IC COMPARATOR 1 GEN PUR 8CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM111J-8 Models |
Category | Voltage - Input Offset (Max) 3mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.1µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-CDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,89000 Kč | 485,89 Kč |
| 10 | 389,53400 Kč | 3 895,34 Kč |
| 40 | 355,34400 Kč | 14 213,76 Kč |
| 120 | 337,01967 Kč | 40 442,36 Kč |
| Unit Price without VAT: | 485,89000 Kč |
|---|---|
| Unit Price with VAT: | 587,92690 Kč |










