
LF147J | |
|---|---|
DigiKey Part Number | 296-36212-5-ND |
Manufacturer | |
Manufacturer Product Number | LF147J |
Description | IC OPAMP JFET 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF147J Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.2mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-CDIP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,19000 Kč | 593,19 Kč |
| 10 | 478,20800 Kč | 4 782,08 Kč |
| 25 | 449,47480 Kč | 11 236,87 Kč |
| 100 | 417,89380 Kč | 41 789,38 Kč |
| 250 | 402,83908 Kč | 100 709,77 Kč |
| 500 | 393,77004 Kč | 196 885,02 Kč |
| Unit Price without VAT: | 593,19000 Kč |
|---|---|
| Unit Price with VAT: | 717,75990 Kč |









