
LM148J/PB | |
|---|---|
DigiKey Part Number | 296-38987-5-ND |
Manufacturer | |
Manufacturer Product Number | LM148J/PB |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM148J/PB Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-CDIP |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,18000 Kč | 475,18 Kč |
| 10 | 380,40000 Kč | 3 804,00 Kč |
| 25 | 356,71400 Kč | 8 917,85 Kč |
| 100 | 330,68280 Kč | 33 068,28 Kč |
| 250 | 318,27592 Kč | 79 568,98 Kč |
| 500 | 310,79812 Kč | 155 399,06 Kč |
| Unit Price without VAT: | 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 574,96780 Kč |









