1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA82C250T/YM,115

DigiKey Part Number
568-10316-2-ND - Tape & Reel (TR)
568-10316-1-ND - Cut Tape (CT)
568-10316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA82C250T/YM,115
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA82C250T/YM,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,39200 Kč473,92 Kč
2543,39040 Kč1 084,76 Kč
10038,99120 Kč3 899,12 Kč
25036,89432 Kč9 223,58 Kč
50036,23288 Kč18 116,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,26278 Kč35 262,78 Kč
2 00034,39032 Kč68 780,64 Kč
3 00033,95342 Kč101 860,26 Kč
5 00033,46938 Kč167 346,90 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč