Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73028DBVT

DigiKey Part Number
296-TPS73028DBVTTR-ND - Tape & Reel (TR)
296-TPS73028DBVTCT-ND - Cut Tape (CT)
296-TPS73028DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73028DBVT
Description
IC REG LINEAR 2.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73028DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (100Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.21V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV74328PDBVRTexas Instruments6 578296-48990-1-ND0,56000 KčMFR Recommended
MIC5301-2.8YD5-TRMicrochip Technology0MIC5301-2.8YD5-TR-ND3,60499 KčSimilar
MIC5305-2.8YD5-TRMicrochip Technology0576-2851-2-ND1,86925 KčSimilar
MIC5319-2.8YD5-TRMicrochip Technology0MIC5319-2.8YD5-TR-ND8,27812 KčSimilar
MIC5323-2.8YD5-TRMicrochip Technology0576-4388-1-ND3,12000 KčSimilar
In-Stock: 2 698
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,71200 Kč137,12 Kč
2512,35520 Kč308,88 Kč
10010,86650 Kč1 086,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,15716 Kč2 539,29 Kč
5009,72838 Kč4 864,19 Kč
7509,51405 Kč7 135,54 Kč
1 2509,27625 Kč11 595,31 Kč
1 7509,19497 Kč16 091,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč

Other Suppliers on DigiKey

1 043In Stock
Ships from Rochester Electronics, LLC