6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72011DRVT

DigiKey Part Number
296-35663-2-ND - Tape & Reel (TR)
296-35663-1-ND - Cut Tape (CT)
296-35663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72011DRVT
Description
IC REG LINEAR 1.1V 350MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS72011DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
38 µA
Current - Supply (Max)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1020,75500 Kč207,55 Kč
2518,81040 Kč470,26 Kč
10016,67160 Kč1 667,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,65024 Kč3 912,56 Kč
50015,03434 Kč7 517,17 Kč
75014,72629 Kč11 044,72 Kč
1 25014,38473 Kč17 980,91 Kč
1 75014,18505 Kč24 823,84 Kč
2 50013,99294 Kč34 982,35 Kč
6 25013,57944 Kč84 871,50 Kč
12 50013,33031 Kč166 628,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč