



SIT8103AI-13-33E-25.00000X | |
|---|---|
DigiKey Part Number | 1473-31075-2-ND - Tape & Reel (TR) 1473-31075-1-ND - Cut Tape (CT) 1473-31075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-13-33E-25.00000X |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 117,83800 Kč | 1 178,38 Kč |
| 50 | 106,82460 Kč | 5 341,23 Kč |
| 100 | 102,41250 Kč | 10 241,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,86536 Kč | 24 216,34 Kč |
| 500 | 92,87344 Kč | 46 436,72 Kč |
| 750 | 90,61660 Kč | 67 962,45 Kč |
| 1 250 | 87,85394 Kč | 109 817,42 Kč |
| 1 750 | 86,08211 Kč | 150 643,69 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |











