


TLVH431IDBZR | |
|---|---|
DigiKey Part Number | 296-17974-2-ND - Tape & Reel (TR) 296-17974-1-ND - Cut Tape (CT) 296-17974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431IDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 25 | 7,76320 Kč | 194,08 Kč |
| 100 | 6,76970 Kč | 676,97 Kč |
| 250 | 6,29312 Kč | 1 573,28 Kč |
| 500 | 6,00682 Kč | 3 003,41 Kč |
| 1 000 | 5,77086 Kč | 5 770,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47946 Kč | 16 438,38 Kč |
| 6 000 | 5,33681 Kč | 32 020,86 Kč |
| 9 000 | 5,26538 Kč | 47 388,42 Kč |
| 15 000 | 5,18624 Kč | 77 793,60 Kč |
| 21 000 | 5,13996 Kč | 107 939,16 Kč |
| 30 000 | 5,09548 Kč | 152 864,40 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |











