
TPS65920A2ZCH | |
|---|---|
DigiKey Part Number | 296-28783-ND |
Manufacturer | |
Manufacturer Product Number | TPS65920A2ZCH |
Description | IC PWR MGMT 4 LDO TXRX 139NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 139-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65920A2ZCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-LFBGA | |
Supplier Device Package | 139-NFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 211,02600 Kč | 2 110,26 Kč |
| 25 | 196,70800 Kč | 4 917,70 Kč |
| 184 | 175,77321 Kč | 32 342,27 Kč |
| 368 | 170,84649 Kč | 62 871,51 Kč |
| 552 | 168,37826 Kč | 92 944,80 Kč |
| 1 104 | 164,75972 Kč | 181 894,73 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |











