80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-80P/8-SV1(91)

DigiKey Part Number
H11245TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX10A-80P/8-SV1(91)
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-80P/8-SV1(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
80
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,77956 Kč85 779,56 Kč
2 00081,69031 Kč163 380,62 Kč
Manufacturers Standard Package
Unit Price without VAT:85,77956 Kč
Unit Price with VAT:103,79327 Kč