
FX10B-80S/8-SV(71) | |
|---|---|
DigiKey Part Number | H11236-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-80S/8-SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-80S/8-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 25 | 108,50920 Kč | 2 712,73 Kč |
| 80 | 99,95313 Kč | 7 996,25 Kč |
| 160 | 95,18000 Kč | 15 228,80 Kč |
| 320 | 90,63919 Kč | 29 004,54 Kč |
| 560 | 87,13232 Kč | 48 794,10 Kč |
| 1 040 | 83,41173 Kč | 86 748,20 Kč |
| 2 560 | 78,28194 Kč | 200 401,77 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |


