
FX10A-80P/8-SV(71) | |
|---|---|
DigiKey Part Number | H11240-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-80P/8-SV(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-80P/8-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,87500 Kč | 1 168,75 Kč |
| 25 | 109,54240 Kč | 2 738,56 Kč |
| 80 | 100,91113 Kč | 8 072,89 Kč |
| 160 | 96,09344 Kč | 15 374,95 Kč |
| 320 | 91,50797 Kč | 29 282,55 Kč |
| 560 | 87,96775 Kč | 49 261,94 Kč |
| 1 040 | 84,21147 Kč | 87 579,93 Kč |
| 2 560 | 79,03213 Kč | 202 322,25 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |



