
FA-128 25.0000MF10Z-AC3 | |
|---|---|
DigiKey Part Number | SER4230TR-ND - Tape & Reel (TR) SER4230CT-ND - Cut Tape (CT) SER4230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MF10Z-AC3 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 25.0000MF10Z-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,34100 Kč | 867,05 Kč |
| 100 | 16,62320 Kč | 1 662,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,72100 Kč | 3 930,25 Kč |
| 500 | 15,07054 Kč | 7 535,27 Kč |
| 750 | 14,70272 Kč | 11 027,04 Kč |
| 1 250 | 14,25237 Kč | 17 815,46 Kč |
| 1 750 | 13,96337 Kč | 24 435,90 Kč |
| 2 500 | 13,66347 Kč | 34 158,68 Kč |
| 3 000 | 13,51277 Kč | 40 538,31 Kč |
| 6 000 | 12,95491 Kč | 77 729,46 Kč |
| 6 250 | 12,92281 Kč | 80 767,56 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |










