
FA-128 25.0000MF10Z-AC0 | |
|---|---|
DigiKey Part Number | 114-FA-12825.0000MF10Z-AC0TR-ND - Tape & Reel (TR) 114-FA-12825.0000MF10Z-AC0CT-ND - Cut Tape (CT) 114-FA-12825.0000MF10Z-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MF10Z-AC0 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,94200 Kč | 223,55 Kč |
| 50 | 8,57160 Kč | 428,58 Kč |
| 100 | 8,21580 Kč | 821,58 Kč |
| 250 | 7,76912 Kč | 1 942,28 Kč |
| 500 | 7,44792 Kč | 3 723,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78728 Kč | 5 787,28 Kč |
| 2 000 | 5,54784 Kč | 11 095,68 Kč |
| 3 000 | 5,41245 Kč | 16 237,35 Kč |
| 5 000 | 5,24659 Kč | 26 232,95 Kč |
| 7 000 | 5,14017 Kč | 35 981,19 Kč |
| 10 000 | 5,02971 Kč | 50 297,10 Kč |
| 12 000 | 4,97420 Kč | 59 690,40 Kč |
| 24 000 | 4,76874 Kč | 114 449,76 Kč |
| 25 000 | 4,75690 Kč | 118 922,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


