
TPS659101EVM-583 | |
|---|---|
DigiKey Part Number | 296-52549-ND |
Manufacturer | |
Manufacturer Product Number | TPS659101EVM-583 |
Description | EVAL BOARD FOR TPS659101 |
Customer Reference | |
Detailed Description | TPS659101 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS659101 |
Packaging Box | Primary Attributes 3 Step-Down-Converters, 1 Step-Up Converter, 8 LDOs, 1 RTC LDO |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Integrated Power Supply | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,87000 Kč | 2 580,87 Kč |
| Unit Price without VAT: | 2 580,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 122,85270 Kč |


