Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65910A1RSLR

DigiKey Part Number
296-39467-2-ND - Tape & Reel (TR)
296-39467-1-ND - Cut Tape (CT)
296-39467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65910A1RSLR
Description
IC PWR MGMT 8 LDO TXRX 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65910A1RSLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-VQFN (6x6)
Applications
Handheld/Mobile Devices, OMAP™
Base Product Number
Voltage - Supply
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 667
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1106,36000 Kč106,36 Kč
1080,96100 Kč809,61 Kč
2574,62920 Kč1 865,73 Kč
10067,66780 Kč6 766,78 Kč
25064,34672 Kč16 086,68 Kč
50062,34544 Kč31 172,72 Kč
1 00060,69806 Kč60 698,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,24176 Kč143 104,40 Kč
Manufacturers Standard Package
Unit Price without VAT:106,36000 Kč
Unit Price with VAT:128,69560 Kč