
TPS65910A3A1RSLR | |
|---|---|
DigiKey Part Number | 296-37685-2-ND - Tape & Reel (TR) 296-37685-1-ND - Cut Tape (CT) 296-37685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65910A3A1RSLR |
Description | IC PWR MGMT 4DCDC/8 LDO 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910A3A1RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 80,96100 Kč | 809,61 Kč |
| 25 | 74,62920 Kč | 1 865,73 Kč |
| 100 | 67,66780 Kč | 6 766,78 Kč |
| 250 | 64,58364 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,95942 Kč | 147 398,55 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |








