Parametric Equivalent

TPS61230DRCT | |
|---|---|
DigiKey Part Number | 296-39436-2-ND - Tape & Reel (TR) 296-39436-1-ND - Cut Tape (CT) 296-39436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61230DRCT |
Description | IC REG BOOST ADJ 5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61230DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61230DRCR | Texas Instruments | 0 | 296-37761-1-ND | 2,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 25 | 48,49680 Kč | 1 212,42 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,35600 Kč | 10 339,00 Kč |
| 500 | 39,96718 Kč | 19 983,59 Kč |
| 750 | 39,27129 Kč | 29 453,47 Kč |
| 1 250 | 38,50059 Kč | 48 125,74 Kč |
| 1 750 | 38,04994 Kč | 66 587,40 Kč |
| 2 500 | 37,61682 Kč | 94 042,05 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |





