Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65910A31A1RSLT

DigiKey Part Number
296-39468-2-ND - Tape & Reel (TR)
296-39468-1-ND - Cut Tape (CT)
296-39468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65910A31A1RSLT
Description
IC PWR MGMT 4DCDC/8 LDO 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65910A31A1RSLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-VQFN (6x6)
Applications
Handheld/Mobile Devices, OMAP™
Base Product Number
Voltage - Supply
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
1095,95600 Kč959,56 Kč
2588,62760 Kč2 215,69 Kč
10080,57310 Kč8 057,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,73240 Kč19 183,10 Kč
50074,41702 Kč37 208,51 Kč
75073,25759 Kč54 943,19 Kč
1 25071,97283 Kč89 966,04 Kč
1 75071,22213 Kč124 638,73 Kč
2 50070,50026 Kč176 250,65 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč