
TPS65910A1RSL | |
|---|---|
DigiKey Part Number | 296-28826-ND |
Manufacturer | |
Manufacturer Product Number | TPS65910A1RSL |
Description | IC PWR MGMT 8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910A1RSL Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 95,95600 Kč | 959,56 Kč |
| 60 | 83,18567 Kč | 4 991,14 Kč |
| 120 | 79,72883 Kč | 9 567,46 Kč |
| 300 | 76,07947 Kč | 22 823,84 Kč |
| 540 | 74,18648 Kč | 40 060,70 Kč |
| 1 020 | 72,46223 Kč | 73 911,47 Kč |
| 2 520 | 70,48456 Kč | 177 621,09 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |




