
TPS65279RHHR | |
|---|---|
DigiKey Part Number | 296-40891-2-ND - Tape & Reel (TR) 296-40891-1-ND - Cut Tape (CT) 296-40891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65279RHHR |
Description | IC REG BUCK ADJ 5A DL 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65279RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 82,66300 Kč | 826,63 Kč |
| 25 | 76,22640 Kč | 1 905,66 Kč |
| 100 | 69,15770 Kč | 6 915,77 Kč |
| 250 | 65,78800 Kč | 16 447,00 Kč |
| 500 | 63,75666 Kč | 31 878,33 Kč |
| 1 000 | 62,08466 Kč | 62 084,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,65098 Kč | 139 127,45 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |











