
TPS65279RHHT | |
|---|---|
DigiKey Part Number | 296-TPS65279RHHTTR-ND - Tape & Reel (TR) 296-TPS65279RHHTCT-ND - Cut Tape (CT) 296-TPS65279RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65279RHHT |
Description | IC REG BUCK ADJ 5A DL 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65279RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,77000 Kč | 127,77 Kč |
| 10 | 97,96700 Kč | 979,67 Kč |
| 25 | 90,52360 Kč | 2 263,09 Kč |
| 100 | 82,34550 Kč | 8 234,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,44828 Kč | 19 612,07 Kč |
| 500 | 76,09828 Kč | 38 049,14 Kč |
| 750 | 74,92200 Kč | 56 191,50 Kč |
| 1 250 | 73,61791 Kč | 92 022,39 Kč |
| 1 750 | 72,85610 Kč | 127 498,18 Kč |
| 2 500 | 72,12311 Kč | 180 307,77 Kč |
| Unit Price without VAT: | 127,77000 Kč |
|---|---|
| Unit Price with VAT: | 154,60170 Kč |


