Bipolar Motor Driver NMOS On/Off, PWM 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8262DDWR

DigiKey Part Number
296-DRV8262DDWRTR-ND - Tape & Reel (TR)
296-DRV8262DDWRCT-ND - Cut Tape (CT)
296-DRV8262DDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8262DDWR
Description
DRV8262DDWR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM 44-HTSSOP
EDA/CAD Models
DRV8262DDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
8A, 8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 65V
Part Status
Active
Voltage - Load
4.5V ~ 65V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Interface
On/Off, PWM
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Technology
NMOS
Supplier Device Package
44-HTSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10181,00300 Kč1 810,03 Kč
25168,38720 Kč4 209,68 Kč
100154,51800 Kč15 451,80 Kč
250152,69912 Kč38 174,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,18590 Kč342 964,75 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč