
DRV8262DDVR | |
|---|---|
DigiKey Part Number | 296-DRV8262DDVRTR-ND - Tape & Reel (TR) 296-DRV8262DDVRCT-ND - Cut Tape (CT) 296-DRV8262DDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8262DDVR |
Description | 65-V SINGLE OR DUAL H-BRIDGE MOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8262DDVR Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 16A, 16A |
Part Status Active | Voltage - Supply 3.05V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 65V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration High Side | Package / Case 44-TSSOP (0.244", 6.20mm Width) Exposed Pad |
Interface PWM, SPI | Supplier Device Package 44-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 176,06800 Kč | 1 760,68 Kč |
| 25 | 163,74240 Kč | 4 093,56 Kč |
| 100 | 150,20080 Kč | 15 020,08 Kč |
| 250 | 148,26604 Kč | 37 066,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,27061 Kč | 333 176,53 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |







