
DRV8161DGSR | |
|---|---|
DigiKey Part Number | 296-DRV8161DGSRTR-ND - Tape & Reel (TR) 296-DRV8161DGSRCT-ND - Cut Tape (CT) 296-DRV8161DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8161DGSR |
Description | 105V MAX SINGLE HALF-BRIDGE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 20-VSSOP |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Series | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 20V |
Part Status Active | Voltage - Load 8V ~ 20V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Output Configuration Half Bridge | Supplier Device Package 20-VSSOP |
Interface PWM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 20,46040 Kč | 511,51 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05036 Kč | 4 262,59 Kč |
| 500 | 16,38642 Kč | 8 193,21 Kč |
| 1 000 | 16,19198 Kč | 16 191,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,91471 Kč | 74 573,55 Kč |
| 10 000 | 14,62845 Kč | 146 284,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


