AD5671RBCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 225,06417 Kč
Datasheet
12 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
High Speed Converters by Analog Devices

AD5671RBCPZ-REEL7

DigiKey Part Number
AD5671RBCPZ-REEL7TR-ND - Tape & Reel (TR)
AD5671RBCPZ-REEL7CT-ND - Cut Tape (CT)
AD5671RBCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5671RBCPZ-REEL7
Description
IC DAC 12BIT 20-LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5671RBCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±0.01
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
8
Package / Case
20-WFQFN Exposed Pad, CSP
Settling Time
8µs
Supplier Device Package
20-LFCSP (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5671RBCPZ-RLAnalog Devices Inc.0AD5671RBCPZ-RL-ND225,06417 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,60000 Kč370,60 Kč
10294,35500 Kč2 943,55 Kč
25275,30920 Kč6 882,73 Kč
100256,22860 Kč25 622,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500230,95742 Kč346 436,13 Kč
Manufacturers Standard Package
Unit Price without VAT:370,60000 Kč
Unit Price with VAT:448,42600 Kč