
AD5673RBCPZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5673RBCPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5673RBCPZ-1 |
Description | IC DAC 12BIT 28-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5673RBCPZ-1 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.12LSB, ±0.05LSB |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 28-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 28-LFCSP (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,30000 Kč | 592,30 Kč |
| 10 | 477,44500 Kč | 4 774,45 Kč |
| 42 | 435,54714 Kč | 18 292,98 Kč |
| 126 | 413,12762 Kč | 52 054,08 Kč |
| 252 | 402,15694 Kč | 101 343,55 Kč |
| 504 | 393,12700 Kč | 198 136,01 Kč |
| Unit Price without VAT: | 592,30000 Kč |
|---|---|
| Unit Price with VAT: | 716,68300 Kč |











