LM94022BIMGX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 268
Unit Price: 40,74000 Kč
Datasheet
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
SC70 5-Pins

LM94022BIMGX/NOPB

DigiKey Part Number
LM94022BIMGX/NOPBTR-ND - Tape & Reel (TR)
LM94022BIMGX/NOPBCT-ND - Cut Tape (CT)
LM94022BIMGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94022BIMGX/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94022BIMGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Programmable Resolution
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Resolution
5.5 ~ 13.6mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6612MXK+TAnalog Devices Inc./Maxim Integrated4 268MAX6612MXK+TCT-ND40,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
519,31800 Kč96,59 Kč
1018,33100 Kč183,31 Kč
2517,16800 Kč429,20 Kč
5016,37840 Kč818,92 Kč
10015,65610 Kč1 565,61 Kč
50014,20136 Kč7 100,68 Kč
1 00013,66109 Kč13 661,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,89522 Kč38 685,66 Kč
6 00012,46350 Kč74 781,00 Kč
9 00012,22777 Kč110 049,93 Kč
15 00011,94726 Kč179 208,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč