
LT3074AV#PBF | |
|---|---|
DigiKey Part Number | 505-LT3074AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3074AV#PBF |
Description | IC REG LINEAR POS ADJ 3A 22-LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 22-LQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3074AV#PBF Models |
Category | Current - Quiescent (Iq) 7.9 mA |
Mfr | Current - Supply (Max) 9.8 mA |
Packaging Tray | PSRR 90dB ~ 52dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 22-TFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 22-LQFN (3x4) |
Voltage Dropout (Max) 0.1V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 254,45400 Kč | 2 544,54 Kč |
| 25 | 237,61320 Kč | 5 940,33 Kč |
| 100 | 219,08890 Kč | 21 908,89 Kč |
| 490 | 205,08104 Kč | 100 489,71 Kč |
| 980 | 200,67810 Kč | 196 664,54 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |










