16 Bit Digital to Analog Converter 8 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2686HUJ-16#PBF

DigiKey Part Number
505-LTC2686HUJ-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2686HUJ-16#PBF
Description
IC DAC 16BIT 40-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2686HUJ-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
18µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
INL/DNL (LSB)
±3LSB (Max), ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 043,39000 Kč1 043,39 Kč
10855,58500 Kč8 555,85 Kč
61773,31164 Kč47 172,01 Kč
122751,31877 Kč91 660,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 043,39000 Kč
Unit Price with VAT:1 262,50190 Kč