24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4115BCPZ

DigiKey Part Number
505-AD4115BCPZ-ND
Manufacturer
Manufacturer Product Number
AD4115BCPZ
Description
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD4115BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1529,78000 Kč529,78 Kč
10425,54500 Kč4 255,45 Kč
48384,65271 Kč18 463,33 Kč
144365,03563 Kč52 565,13 Kč
288355,43635 Kč102 365,67 Kč
528348,44591 Kč183 979,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,78000 Kč
Unit Price with VAT:641,03380 Kč