
LTC4316IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4316IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4316IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4316IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4316IDD#TRPBF |
Description | IC INTERFACE SPECIALIZED 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316IDD#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 10-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-DFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 25 | 85,80640 Kč | 2 145,16 Kč |
| 100 | 77,95510 Kč | 7 795,51 Kč |
| 250 | 74,85536 Kč | 18 713,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,14464 Kč | 170 361,60 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |













