
SN74AVC16373DGGR | |
|---|---|
DigiKey Part Number | 296-9791-2-ND - Tape & Reel (TR) 296-9791-1-ND - Cut Tape (CT) 296-9791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16373DGGR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 7.2ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.4V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VCX162373MTDX | Rochester Electronics, LLC | 1 080 | 2156-74VCX162373MTDX-ND | 38,63632 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 80,64080 Kč | 2 016,02 Kč |
| 100 | 73,22630 Kč | 7 322,63 Kč |
| 250 | 72,31796 Kč | 18 079,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,36801 Kč | 128 736,02 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |


