Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT7171RV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT7171RV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT7171RV#TRMPBFCT-ND - Cut Tape (CT) 505-LT7171RV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7171RV#TRMPBF |
Description | IC REG BUCK PROG 20A 30LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7171RV#TRMPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-LQFN (3.5x4) |
Voltage - Input (Min) 1.5V, 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT7171RV#TRPBF | Analog Devices Inc. | 0 | 505-LT7171RV#TRPBFTR-ND | 280,40015 Kč | Parametric Equivalent |
| LT7171RV-1#TRMPBF | Analog Devices Inc. | 271 | 505-LT7171RV-1#TRMPBFCT-ND | 448,94000 Kč | Parametric Equivalent |
| LT7171RV-1#TRPBF | Analog Devices Inc. | 0 | 505-LT7171RV-1#TRPBFTR-ND | 280,40015 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 358,66700 Kč | 3 586,67 Kč |
| 25 | 336,12760 Kč | 8 403,19 Kč |
| 100 | 315,80780 Kč | 31 580,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 292,43578 Kč | 146 217,89 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |











