Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT7171RV-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT7171RV-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT7171RV-1#TRPBF |
Description | IC REG BUCK PROG 20A 30LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7171RV-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-LQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 272,23252 Kč | 680 581,30 Kč |
| Unit Price without VAT: | 272,23252 Kč |
|---|---|
| Unit Price with VAT: | 329,40135 Kč |











