Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN
30-PowerTFQFN

LT7171RV-1#TRMPBF

DigiKey Part Number
505-LT7171RV-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT7171RV-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT7171RV-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT7171RV-1#TRMPBF
Description
IC REG BUCK PROG 20A 30LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LT7171RV-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V, 2.9V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
30-LQFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1435,71000 Kč435,71 Kč
10348,21000 Kč3 482,10 Kč
25326,33400 Kč8 158,35 Kč
100315,80780 Kč31 580,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500292,43578 Kč146 217,89 Kč
Manufacturers Standard Package
Unit Price without VAT:435,71000 Kč
Unit Price with VAT:527,20910 Kč