


MAX38908ATD+ | |
|---|---|
DigiKey Part Number | 505-MAX38908ATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38908ATD+ |
Description | IC REG LINEAR POS ADJ 4A 14-TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38908ATD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 42dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 100 | 130,90570 Kč | 13 090,57 Kč |
| 250 | 125,14724 Kč | 31 286,81 Kč |
| 624 | 120,70149 Kč | 75 317,73 Kč |
| 1 248 | 118,01717 Kč | 147 285,43 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |










