


MAX15103EWL+T | |
|---|---|
DigiKey Part Number | MAX15103EWL+TTR-ND - Tape & Reel (TR) MAX15103EWL+TCT-ND - Cut Tape (CT) MAX15103EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15103EWL+T |
Description | IC REG LINEAR POS ADJ 3A 15-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 15-WLP (1.58x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15103EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | 40dB (100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.58x2.66) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,17440 Kč | 2 654,36 Kč |
| 100 | 96,77560 Kč | 9 677,56 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,02804 Kč | 212 570,10 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



