
MAX44265EWT+T | |
|---|---|
DigiKey Part Number | MAX44265EWT+TTR-ND - Tape & Reel (TR) MAX44265EWT+TCT-ND - Cut Tape (CT) MAX44265EWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44265EWT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44265EWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,43685 Kč | 51 092,12 Kč |
| 5 000 | 19,99509 Kč | 99 975,45 Kč |
| 7 500 | 19,77393 Kč | 148 304,48 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










