Diode 20 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount
YDZVFHTR27

RB162VAM-20TR

DigiKey Part Number
RB162VAM-20TRTR-ND - Tape & Reel (TR)
RB162VAM-20TRCT-ND - Cut Tape (CT)
RB162VAM-20TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB162VAM-20TR
Description
DIODE SCHOTTKY 20V 1A TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB162VAM-20TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,07600 Kč70,76 Kč
1004,50830 Kč450,83 Kč
5003,39328 Kč1 696,64 Kč
1 0003,03337 Kč3 033,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57547 Kč7 726,41 Kč
6 0002,34464 Kč14 067,84 Kč
9 0002,22700 Kč20 043,00 Kč
15 0002,09477 Kč31 421,55 Kč
21 0002,01647 Kč42 345,87 Kč
30 0001,94035 Kč58 210,50 Kč
75 0001,81108 Kč135 831,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč