Optoisolator Optical Power Converter 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-POC204L

DigiKey Part Number
516-3889-ND
Manufacturer
Manufacturer Product Number
AFBR-POC204L
Description
OPTOISO OPTICAL POWER CONVERTER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Optical Power Converter 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
AFBR-POC204L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Type
Optical Power Converter
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
-
Current - Output / Channel
170mA
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2011 558,95800 Kč231 179,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11 558,95800 Kč
Unit Price with VAT:13 986,33918 Kč