


LTM4693IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4693IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4693IV#PBF |
Description | ULTRATHIN, 1A BUCK-BOOST UMODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 5.5V 2A 2.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4693IV#PBF Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-LFLGA Module |
Number of Outputs 1 | Size / Dimension 0.16" L x 0.14" W x 0.05" H (4.0mm x 3.5mm x 1.3mm) |
Voltage - Input (Min) 2.6V | Supplier Device Package 25-LGA (3.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,10000 Kč | 251,10 Kč |
| 10 | 197,00100 Kč | 1 970,01 Kč |
| 25 | 183,46160 Kč | 4 586,54 Kč |
| 100 | 168,57290 Kč | 16 857,29 Kč |
| 490 | 157,31261 Kč | 77 083,18 Kč |
| 980 | 153,77292 Kč | 150 697,46 Kč |
| Unit Price without VAT: | 251,10000 Kč |
|---|---|
| Unit Price with VAT: | 303,83100 Kč |





