LTM4693 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4693 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
DC3016A
DC3016A
LTM4693 - Ultrathin Low Vin 2A Buck-Boost μModule Regulator

DC3016A

DigiKey Part Number
505-DC3016A-ND
Manufacturer
Manufacturer Product Number
DC3016A
Description
EVAL BOARD FOR LTM4693
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4693 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V, 2.5V, 3.3V or 5V
Manufacturer
Analog Devices Inc.
Current - Output
2A
Series
Voltage - Input
2.6V ~ 5.5V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
2.2MHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTM4693
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 107,66000 Kč2 107,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 107,66000 Kč
Unit Price with VAT:2 550,26860 Kč