Parametric Equivalent



AD5671RBCPZ-RL | |
|---|---|
DigiKey Part Number | AD5671RBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5671RBCPZ-RL |
Description | IC DAC 12BIT 20-LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5671RBCPZ-RL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.12, ±0.01 |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 20-LFCSP (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5671RBCPZ-REEL7 | Analog Devices Inc. | 0 | AD5671RBCPZ-REEL7CT-ND | 370,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 225,06417 Kč | 1 125 320,85 Kč |
| Unit Price without VAT: | 225,06417 Kč |
|---|---|
| Unit Price with VAT: | 272,32765 Kč |


