
TPS65266RHBT | |
|---|---|
DigiKey Part Number | 296-38685-2-ND - Tape & Reel (TR) 296-38685-1-ND - Cut Tape (CT) 296-38685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65266RHBT |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65266RHBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 84,98600 Kč | 849,86 Kč |
| 25 | 78,37480 Kč | 1 959,37 Kč |
| 100 | 71,11730 Kč | 7 111,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,65608 Kč | 16 914,02 Kč |
| 500 | 65,57010 Kč | 32 785,05 Kč |
| 750 | 64,52525 Kč | 48 393,94 Kč |
| 1 250 | 63,36735 Kč | 79 209,19 Kč |
| 1 750 | 62,69103 Kč | 109 709,30 Kč |
| 2 500 | 62,04011 Kč | 155 100,27 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











