
LM3880MF-1AD/NOPB | |
|---|---|
DigiKey Part Number | LM3880MF-1AD/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AD/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AD/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,99508 Kč | 17 995,08 Kč |
| 2 000 | 17,49512 Kč | 34 990,24 Kč |
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 5 000 | 16,96739 Kč | 84 836,95 Kč |
| 7 000 | 16,80536 Kč | 117 637,52 Kč |
| 10 000 | 16,64936 Kč | 166 493,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











