
TPS628501QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628501QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS628501QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS628501QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628501QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628501QDRLRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628501DRLR | Texas Instruments | 1 606 | 296-TPS628501DRLRCT-ND | 31,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 26,44920 Kč | 661,23 Kč |
| 100 | 23,56820 Kč | 2 356,82 Kč |
| 250 | 22,19572 Kč | 5 548,93 Kč |
| 500 | 21,36840 Kč | 10 684,20 Kč |
| 1 000 | 21,33229 Kč | 21 332,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,66473 Kč | 78 658,92 Kč |
| 8 000 | 19,28496 Kč | 154 279,68 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











