TPS63010YFFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 35,94652 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63010YFFR

DigiKey Part Number
296-23571-2-ND - Tape & Reel (TR)
296-23571-1-ND - Cut Tape (CT)
296-23571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63010YFFR
Description
IC REG BUCK BOOST ADJ 2A 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63010YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-DSBGA
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63010YFFTTexas Instruments0296-27033-1-ND35,94652 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1036,74700 Kč367,47 Kč
2533,55240 Kč838,81 Kč
10030,02360 Kč3 002,36 Kč
25028,34180 Kč7 085,45 Kč
50027,53760 Kč13 768,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,46324 Kč76 389,72 Kč
6 00024,95913 Kč149 754,78 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč